Müller-Licht 400398 LED E14 Teardrop 4W Warm White Retro Lamp 1 Pack

MPN
400398
EAN-13
4018412344045
Order Code
10-0035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.92
50+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Müller-Licht 400398 LED bulb, with its teardrop shape, offers a warm white light that mimics a 40 W incandescent bulb using only 4 W. Ideal for adding a Retro-Chic aesthetic, this monochrome bulb fits standard E14 sockets. It suits residential settings where a cosy and energy-efficient lighting solution is desired.
Type Teardrop shape
Colour Clear
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 77mm
Length 45mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 360°
Rating 4W
Version clear
Weight 13g

Reviews

Be the first to submit a review

Trustpilot