Müller-Licht 400393 LED E-27 7W Warm White Pear Shape Retro Chandelier Lamp

MPN
400393
EAN-13
4018412343895
Order Code
10-0031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.53
10+ £2.37
50+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Müller-Licht 400393 is a Retro-Chic LED light bulb that features a warm white glow, equivalent in brightness to a traditional 60 W bulb while using only 7 W. This LED (monochrome) bulb is pear-shaped and fits standard E-27 sockets, making it ideal for various domestic and decorative lighting applications. Müller-Licht's energy-efficient design ensures long-lasting performance, providing both style and sustainability in one package.
Type Pear shape
Colour Clear
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Height 106mm
Length 60mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 7W
Version clear
Weight 29g

Reviews

Be the first to submit a review

Trustpilot