Müller-Licht 400292 LED Candle Shape E14 4W40W Warm White 3 Pack

MPN
400292
EAN-13
4018412336231
Order Code
10-0028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Müller-Licht's 400292 LED bulb is a Retro-Chic candle-shaped light providing a warm white glow, equivalent to 40 watts, but only consuming 4 watts. This energy-efficient LED is perfect for decorative lighting in rooms where ambiance is desired. The set includes three monochrome lamps, ideal for chandeliers or wall-mounted fixtures.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Height 98mm
Length 35mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4W
Version clear
Weight 14g

Reviews

Be the first to submit a review

Trustpilot