Müller-Licht 400290 LED E-27 Warm White 4W Efficient Retro Style 3 Pack

MPN
400290
EAN-13
4018412336170
Order Code
10-0027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.61
10+ £5.24
50+ £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Müller-Licht 400290 LED bulb, part of the Retro-Chic series, offers a warm white glow with a power equivalent of 40 W, using only 4 W. This E-27 pear-shaped bulb is a cost-effective, energy-efficient lighting option suitable for creating cosy atmospheres in living spaces. Packaged as a set of 3, these LED (monochrome) bulbs combine classic design with modern efficiency.
Type Pear shape
Colour Clear
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Height 106mm
Length 60mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4W
Version clear
Weight 29g

Reviews

Be the first to submit a review

Trustpilot