Müller-Licht 27700024 Grada Sensor Light with Motion Detector Waterproof

MPN
27700024
EAN-13
4018412345660
Order Code
10-0012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.78
50+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 21/11/2026

The Müller-Licht 27700024 Grada Sensor is a portable mini light equipped with a motion detector and offers monochrome LED lighting in white. This battery-operated, magnetic light is perfect for illuminating small, dark spaces such as cupboards or closets and provides convenient, hands-free operation. Ideal for home use, it combines functionality with ease of installation, making it an excellent choice for additional lighting needs.
Type Portable mini light (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 0.25W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Dim (L x W x H) 8.7 x 7 x 3.55 cm
Energy efficiency rating n.rel.
Factory colour White
Height 3.55cm
Length 8.7cm
Luminous Flux 10lm
Material Acrylonitrile butadiene styrene
Misc Attribute Rectangular
Number of bulbs 3
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Protection Class III
Rating per bulb 0.25W
Total luminous flux 10lm
Weight 57g
Width 7cm

Reviews

Be the first to submit a review

Trustpilot