Müller-Licht 21600068 Solata LED Outdoor Floodlight 12W Cool White Solar

MPN
21600068
EAN-13
4018412696007
Order Code
16-9598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £30.34 £25.88
10+ £24.66
50+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 08/10/2026

Müller-Licht 21600068 is a portable flood and spotlight product, specifically the Solata LED outdoor floodlight that operates at 12 watts, designed for efficient outdoor lighting. This solar-powered light fixture emits a cool white illumination, providing a clear and bright lighting solution while utilising renewable energy. The integrated solar panel ensures eco-friendly operation with minimal maintenance, making it highly suitable for outdoor applications like garden lighting, security illumination, and pathways where power access is limited. The robust design withstands various weather conditions, making it an ideal choice for engineers implementing sustainable lighting solutions in outdoor environments. Its cool white LEDs deliver consistent and reliable brightness, enhancing visibility and safety in exterior settings.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP44
Power 12W
Bulb Type LED (monochrome)
Colour Cool white
Depth 130mm
Height 122mm
Light bulb included Yes
Operating Voltage 3.7V
Product Type LED outdoor floodlight
Protection Class III
Total luminous flux 800lm
Weight 374g

Reviews

Be the first to submit a review

Trustpilot