Müller-Licht 21600066 LED Floodlight 100W Neutral White Outdoor Fitting

MPN
21600066
EAN-13
4018412695642
Order Code
16-9596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £30.34 £26.59
10+ £25.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Müller-Licht 21600066 is a robust LED floodlight designed for outdoor applications, featuring a power rating of 100 watts and emitting a neutral white light ideal for precise illumination needs. This portable flood and spotlight, also referred to as the Müller-Licht Chicago, provides reliable and durable lighting suitable for various engineering and construction sites where clear visibility is paramount. With its energy-efficient LED technology, it offers a significant reduction in power consumption compared to traditional lighting solutions, making it an effective choice for projects requiring both quality and sustainability. The floodlight's durable construction ensures resilience in outdoor environments, making it suitable for both temporary installations and long-term setups in harsh conditions. Typical applications include perimeter lighting for industrial facilities, construction site illumination, and enhancing security lighting in outdoor areas.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 100W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 70 Ra
Depth 253.5mm
Dimensions (W x H x D) 40 x 242.5 x 253.5 mm
Height 242.5mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Total luminous flux 16000lm
Weight 1080g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot