Müller-Licht 21600063 Miami LED Outdoor Floodlight 20W Neutral White

MPN
21600063
EAN-13
4018412695550
Order Code
16-9593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £24.78 £21.06
10+ £20.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Müller-Licht 21600063 is a LED outdoor floodlight designed for robust performance in a range of lighting applications. This portable floodlight delivers a neutral white illumination at a power consumption of 20 watts, making it an energy-efficient solution for outdoor environments requiring consistent and reliable lighting. Engineered with durability in mind, this floodlight is suitable for industrial settings, construction sites, and large outdoor events where high visibility is crucial. The device's modern LED technology ensures long-lasting and maintenance-free operation, supporting optimal performance in various weather conditions.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP44
Power 20W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Coverage max. (width) 10m
Depth 170.4mm
Dimensions (W x H x D) 88.3 x 152.5 x 170.4 mm
Height 152.5mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Radiation Angle 120°
Total luminous flux 3200lm
Weight 611g
Width 88.3mm

Reviews

Be the first to submit a review

Trustpilot