Müller-Licht 21600062 Miami LED Outdoor Floodlight 50 W Neutral White

MPN
21600062
EAN-13
4018412695529
Order Code
16-9592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £26.55 £22.57
10+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Müller-Licht 21600062 is a 50-watt LED outdoor floodlight designed under the designation Miami, characterised by its neutral white light output suitable for various environmental conditions. As a portable flood and spotlight, this unit provides flexibility and ease of installation for dynamic outdoor lighting applications, ensuring reliable illumination in construction sites, architectural lighting, and security operations. Engineered for durability, the floodlight incorporates robust materials and efficient thermal management to maximise lifespan and maintain consistent performance in variable weather conditions. Its design is optimised to deliver high luminous efficacy while maintaining a stable, neutral white light that enhances visibility without altering the perceived colour of the illuminated area. This LED outdoor floodlight is ideal for engineers requiring a versatile and steadfast lighting solution in demanding outdoor settings.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 50W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Depth 218.5mm
Dimensions (W x H x D) 57.3 x 209.7 x 218.5 mm
Height 209.7mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Radiation Angle 120°
Total luminous flux 8000lm
Weight 611g
Width 57.3mm

Reviews

Be the first to submit a review

Trustpilot