Müller-Licht 21600034 LED industrial light 20 W 1400 lm cool white

MPN
21600034
EAN-13
4018412696335
Order Code
16-9589
Country of Origin
China
View Full Product Range (4)

Discontinued


Müller-Licht 21600034, also referred to as 3395109 - Müller-Licht 21600034, is a state-of-the-art LED industrial light designed for high-performance applications. This product consumes 20 watts of power while delivering an impressive light output of 1400 lumens, emitting a cool white light that is particularly suited for environments requiring high visibility and minimal glare. The light’s efficiency and reliability make it ideal for industrial settings such as manufacturing plants, warehouses, and assembly lines where long-lasting and consistent illumination is paramount. This product combines energy-efficient lighting with robust design, catering specifically to engineers seeking durable and cost-effective lighting solutions.
Type LED industrial light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Colour Temperature 4000K
Depth 240mm
Dimensions (W x H x D) 230 x 35 x 240 mm
Dimmable No
Height 35mm
IP Rating IP44
Power 20W
Product Type LED industrial light
Total luminous flux 1400lm
Weight 101g
Width 230mm

Trustpilot