Müller-Licht 21600032 LED light 20W 22000lm Neutral white Industrial Lighting

MPN
21600032
EAN-13
4018412696311
Order Code
16-9587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.34 £25.79
10+ £24.57
50+ £24.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 28/10/2026

Müller-Licht 21600032, also known as 3395111, is a LED light designed for industrial lighting applications. This high-efficiency lighting solution delivers an impressive output of 22000 lumens while consuming only 20 watts of power, providing a neutral white light ideal for various industrial environments. Engineered for reliability and durability, this LED light is suitable for use in factories, warehouses, and other facilities where consistent, bright illumination is crucial for operational activities. Its robust construction and energy-efficient design make it an optimal choice for engineers seeking sustainable and long-lasting lighting systems. The Müller-Licht 21600032 exemplifies precision engineering and superior performance in demanding settings.
Type LED industrial light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4000K
Depth 170mm
Dimensions (W x H x D) 45 x 130 x 170 mm
Dimmable No
Height 130mm
IP Rating IP44
Operating Voltage 3.7V
Power 20W
Product Type LED industrial light
Total luminous flux 22000lm
Weight 526g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot