Müller 873030 Flush-mount Universal Dimmer for Dimmable LED Bulbs White

MPN
873030
Brand
Muller
EAN-13
4022709231383
Order Code
09-9950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £49.60 £42.16
10+ £40.68
100+ £40.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Muller manufactures the 873030 flush-mount dimmer, suitable for LED bulbs and finished in white. Its main features include compatibility with LED lighting and a discreet, modern design. This product is typically used in residential and commercial applications to adjust lighting levels efficiently.
Colour White
Dimensions (L x W x H) 46 x 13 x 42 mm
Height 42mm
Length 46mm
Operating Voltage 230V
Power rating (max.) 100W
Power rating (min.) 4W
Suitable for light bulbs LED bulb
Switching capacity (LED) 4 - 100W
Type Flush-mount dimmer
Width 13mm

Reviews

Be the first to submit a review

Trustpilot