Müller 24087 Room Thermostat Hygrostat KNX Temp & Humidity Control

MPN
24087
Brand
Muller
EAN-13
4022709240873
Order Code
09-9936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £72.53 £67.58
10+ £65.55
100+ £65.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Muller manufactures the KNX 24087 Room Thermostat, Hygrostat GS 10.00 knx, suitable for precise climate control. It features both temperature and humidity regulation capabilities. Typically used in residential or commercial buildings to maintain optimal conditions.
Colour Studio white (similar to RAL 9016)
Data transfer (Smart Home) Wired
Depth 12mm
Dimensions (W x H x D) 55 x 55 x 12 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 55mm
Hub Not required, optional for remote access
IP Rating IPX4
Series KNX
Type Room thermostat
Used at Indoors
Weight 40g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot