Müller 24084 Multi-purpose Controller 1-Channel 75m Range Remote-Control

MPN
24084
Brand
Muller
EAN-13
4022709240842
Order Code
09-9935
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £64.23 £54.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Muller's 24084 multi-purpose controllers feature a single-channel design with a maximum range of 75 metres in open field conditions. The EA 16.11 pro4 mi.puck system mini switch is ideal for versatile control applications. This product is commonly used for managing wireless control systems.
Channels 1
Dimensions (W x H) 38 mm x 38 mm
Energy efficiency rating n.rel.
Height 38mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 75m
Mounting Type Flush mount
Operating Voltage 230V
Transfer Standard (Smart Home) Bluetooth
Type Multi-purpose controllers
Width 38mm

Reviews

Be the first to submit a review

Trustpilot