Müller 24074 KNX Buzzer for Building Control Systems 1 Piece

MPN
24074
Brand
Muller
EAN-13
4022709240743
Order Code
09-9933
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £94.51 £80.33
10+ £77.92
100+ £77.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Muller 24074 Buzzer, manufactured by Muller, is an audible signalling device with model number KNX 24074. It operates on the KNX protocol and is suitable for building automation systems. Typical applications include alerts and notifications within smart home or commercial environments.
Colour Studio white (similar to RAL 9016)
Data transfer (Smart Home) Wired
Depth 12mm
Dimensions (W x H x D) 55 x 55 x 12 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 55mm
Hub Not required, optional for remote access
IP Rating IPX4
Series KNX
Type Buzzer
Used at Indoors
Weight 20g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot