Müller 23948 Timer 2-Channel Flush Mount IP20 Shutter Control Astro Mode

MPN
23948
Brand
Muller
EAN-13
4022709239488
Order Code
09-9932
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Muller 23948 2-channel timer is a versatile electric timer designed for flush mounting. Key features include astro timer functionality, shutter control, and Bluetooth connectivity, making it suitable for smart room and remote control applications. Typical applications include daytime and weekly programming for various electrical devices.
Type Timer
Colour Black
Digital/ Analogue Digital
Maximum Time 24 Hours
Channels 2
Depth 20mm
Height 41.4mm
Hub Not required
IP Rating IP20
Max. Range 50m
Mounting Type Flush mount
Operating Voltage 230V
Use Weather and environment
Width 44mm

Reviews

Be the first to submit a review

Trustpilot