Müller 23828 Pushbutton Interface for KNX-TP Building Control Systems

MPN
23828
Brand
Muller
EAN-13
4022709238283
Order Code
09-9931
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £85.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Manufacturer Muller produces the 23828 Interface, EA 36.32 knx, designed for efficient integration in building automation systems. This interface facilitates seamless communication between devices and supports KNX standards. Typical applications include intelligent lighting control and energy management solutions in smart buildings.
Colour White
Depth 20mm
Dimensions (W x H x D) 44 x 41.5 x 20 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 41.5mm
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type Flush mount
Series KNX
Type Interface
Weight 50g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot