Müller 23685 KNX Light Sensor Brightness Sensor for KNX Systems 1piece

MPN
23685
Brand
Muller
EAN-13
4022709236852
Order Code
09-9925
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £111.73 £94.97
10+ £92.12
100+ £91.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Muller's LS 20.00 knx is a light sensor designed for precise light level monitoring. It is suitable for integration in building automation systems to improve energy efficiency. Typically used in commercial and residential settings, it ensures optimal lighting control.
Colour White (transparent)
Data transfer (Smart Home) Wired
Depth 89.5mm
Dimensions (W x H x D) 75 x 42 x 89.5 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 42mm
Hub Not required, optional for remote access
IP Rating IP54
Mounting Type Structure
Power supply (LOV) via PSU bus
Series KNX
Type Light sensor
Weight 100g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot