Muller 01347 2300W Flush Mount 7 Day Digital Timer

MPN
01347
Brand
Muller
EAN-13
4011732013479
Order Code
49-6338
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.82
10+ £85.19
100+ £84.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Muller 01347 is a Digital Timer that can be Flush mounted. This timer is easy to use and set up, using the large, clear and concise LED screen. The text based programming is menu driven and self-explanatory. The timer has a weekly program, a holiday program, plus manual override, automatic sorting of switching times on readout, unrestricted block programming, automatic daylight saving time, elapsed time and pulse counter.

The Muller 01347 can be programmed with supply disconnected for up to six years on the reserve battery power.


  • Time switch digital weekly
  • Flush-mounted fitting
  • 1 channel
  • Daily and weekly program
  • 46 memory locations
  • Minimum interval 1 minute
  • Switching capacity 10A
  • Permanent by date / holiday function
  • Manual permanent mode
  • Manual override
  • Automatic sorting of switching times on readout
  • Unrestricted block programming
  • Elapsed time and pulse counter
  • Pulse function
  • Security by PIN-Code
  • Text based menu and self-explanatory symbols
  • Display with two text lines
  • Easy handling. Quick and intuitive programmable time switch
  • Can be programmed with supply disconnected (6 years battery-reserve)
  • Unlimited program security by EEPROM
  • Manufacturer's part: Muller 01347
Type Timer/power strip
Color White
Display LED
IP Rating IP20
Manual permanent mode
Operating Voltage 230V
Outputs Relay

Reviews

Be the first to submit a review

Trustpilot