Mueller Electric BU-115-2 Battery Terminal 76x13x43mm

MPN
BU-115-2
Brand
Mueller
EAN-13
2050011495164
Order Code
16-9581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Mueller Electric's part number BU-115-2, also referenced as 3330866, is a battery terminal designed with dimensions of 76 x 13 x 43 mm. This high-quality terminal is engineered to facilitate secure and reliable connections in various electrical systems. Constructed with robust materials, it ensures optimal conductivity and corrosion resistance, essential for maintaining battery integrity and performance. Typically utilised in automotive and marine applications, the BU-115-2 accommodates battery connections that require dependable engagement under demanding conditions. Its precision design makes it an ideal choice for engineers seeking to implement efficient electrical pathways in power distribution networks.
Type Battery terminal
Content 1
Dimensions (L x W x H) 76 x 13 x 43 mm
Height 43mm
Length 76mm
Product Type Battery terminal
Width 13mm

Reviews

Be the first to submit a review

Trustpilot