Mueller BU-P72973 Adapter SMA Socket-to-Socket Gold Flange Mount

MPN
BU-P72973
Brand
Mueller
EAN-13
2050008229338
Order Code
05-4775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.02
10+ £14.16
50+ £13.99
100+ £13.93
200+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Mueller Electric BU-P72973 test lead adapter features dual SMA sockets with a gold finish for reliable connections. This probe adapter is ideal for high-frequency applications requiring secure and stable signal transmission. Suitable for use in test and measurement environments, the adapter ensures optimal performance in laboratory settings.
Type Test lead adapter
Colour Gold
Connector 1 SMA socket
Connector 2 SMA socket
Dimensions (L x W) 22.20 mm x 12.75 mm
Length 22.20mm
Weight 4.4g
Width 12.75mm

Reviews

Be the first to submit a review

Trustpilot