Mueller BU-P5169-0 Jack Plug Black Solder/Crimp 18-22 AWG Nickel-Plated

MPN
BU-P5169-0
Brand
Mueller
Order Code
05-4763
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.24
50+ £3.05
100+ £2.92
200+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Mueller Electric BU-P5169-0 jack plug is a black, 4mm straight blade connector suitable for laboratory use. Manufactured by Mueller Electric, its design ensures safety and reliability in applications requiring secure electrical connections. Typical uses include connecting equipment in testing environments or setting up temporary circuits.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Nominal Current 15A
Temperature Range -70 °C to +50°C
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot