Mueller BU-P5167-2 Banana Socket Red 4mm Insulated Solder/Crimp 18-22 AWG

MPN
BU-P5167-2
Brand
Mueller
Order Code
05-4760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.50
100+ £1.43
500+ £1.37
1000+ £1.29
2000+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Mueller Electric BU-P5167-2 jack plug is a red, safety jack connector designed for reliable laboratory connections. This 4 mm straight blade plug is ideal for use in testing and measurement applications. Its robust design ensures secure and consistent connectivity in various electrical setups.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Length 38.10mm
Nominal Current 15A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot