Mueller BU-P4969 Test Lead BNC Socket Red/Black 20 AWG 177mm PVC 1pc

MPN
BU-P4969
Brand
Mueller
EAN-13
2050009203504
Order Code
05-4757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.52
10+ £10.07
50+ £9.39
100+ £8.73
200+ £8.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Mueller Electric offers the BU-P4969 test lead featuring a BNC socket. It is available in red and black, ideal for connecting electronic test equipment. This test lead is commonly used in laboratory and field testing environments.
Nominal Current 5A
Type Test lead
Colour Red/black
Nominal Voltage 500V
Temperature Range up to +50°C
Type A BNC socket

Reviews

Be the first to submit a review

Trustpilot