Mueller BU-P4911B-79-2 Test Lead 2m Red Retractable Stackable Banana Plug

MPN
BU-P4911B-79-2
Brand
Mueller
EAN-13
2050009203672
Order Code
05-4756
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.61 £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Mueller Electric manufactures the BU-P4911B-79-2 test lead with a 2-metre length and is coloured red. This jack plug is typically used in electronic testing and measurement applications. It is available as a single piece.
Cable Length 2m
Nominal Current 20A
Type Test lead
Colour Red
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot