Mueller BU-P4290 Adapter BNC Socket to SMA Plug 50 Ohm 12.4 GHz

MPN
BU-P4290
Brand
Mueller
EAN-13
2050009201494
Order Code
05-4744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.43
10+ £12.72
50+ £11.45
100+ £10.19
200+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Mueller Electric's BU-P4290 adapter connects a BNC socket to an SMA plug, crafted from durable brass. This test lead adapter is ideal for laboratory and engineering applications requiring reliable signal connections. Typical uses include connecting test equipment and bridging different connector types.
Adaptor Type SMA plug
Connector 1 BNC female
Connector 2 SMA male
Dim (L x W x H) 25.91 x 14.98 x 14.98 mm
Factory colour Brass
Height 14.98mm
Length 25.91mm
Type Adapter
Weight 8g
Width 14.98mm

Reviews

Be the first to submit a review

Trustpilot