Mueller BU-P4289 Brass Adapter BNC Plug to SMA Socket Gold-Plated

MPN
BU-P4289
Brand
Mueller
EAN-13
2050009201487
Order Code
05-4742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.36
10+ £12.50
50+ £11.32
100+ £10.19
200+ £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Mueller Electric's BU-P4289 is a test lead adapter with a BNC plug and SMA socket, made from brass. This adapter is ideal for connecting test probes to devices utilising different connector types. It is commonly used in electronic testing and measurement applications.
Adaptor Type SMA socket
Connector 1 BNC male
Connector 2 SMA female
Dim (L x W x H) 28.49 x 14.48 x 14.48 mm
Factory colour Brass
Height 14.48mm
Length 28.49mm
Type Adapter
Weight 10.2g
Width 14.48mm

Reviews

Be the first to submit a review

Trustpilot