Mueller BU-P3750-0 Pole Terminal Black 15A Gold-Plated Panel Mount

MPN
BU-P3750-0
Brand
Mueller
Order Code
05-4740
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.97
50+ £5.83
100+ £5.52
200+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mueller Electric manufactures the BU-P3750-0 pole terminal, a black component rated at 15 A. It is ideal for electrical applications requiring reliable connections. The terminal is often used in circuits that demand secure and stable connectivity.
Mounting Direction Straight (Panel)
Colour Black
(Ø) 11.20mm
Dim (Ø x L) 11.20 mm x 45.20 mm
Length 45.20mm
Nominal Current 15A
Type Pole terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot