Mueller BU-P3690-2 Mini Jack Plug Red 10pcs Gold-Plated 3mm Banana

MPN
BU-P3690-2
Brand
Mueller
EAN-13
2050009201463
Order Code
05-4739
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £23.69 £23.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mueller Electric BU-P3690-2 is a mini jack plug in a red finish, supplied in a pack of 10. Designed as a 2 mm laboratory connector, it ensures a secure and reliable electrical connection. Ideal for use in testing environments and safety-critical applications.
Mounting Direction In Line
Insulated Yes
Colour Red
Length 22.61mm
Nominal Current 5A
Temperature Range -50 °C to +105°C
Type Mini jack plug
Voltage Rating 1000V DC

Reviews

Be the first to submit a review

Trustpilot