Mueller BU-P3690-0 Insulated Mini Banana Plugs 3mm Gold Contacts 10pcs

Order Code:

05-4738

Brand: Mueller MPN: BU-P3690-0
Qty Unit Price (Ex VAT)
1+ £24.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Mueller Electric's BU-P3690-0 is a black jack plug available in a pack of 10 pieces. It serves as a 4 mm straight blade connector, ideal for laboratory settings. The plug ensures safe and reliable connections in various electronic applications.
Colour Black
Length 22.60mm
Nominal Current 5A
Temperature Range -50 °C to +105 °C°C
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot