Mueller BU-P3534 Adapter BNC Socket-Plug Brass Construction

MPN
BU-P3534
Brand
Mueller
Order Code
05-4737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.78
10+ £10.98
50+ £10.52
100+ £10.25
200+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mueller Electric BU-P3534 adapter features a BNC socket and plug, crafted from durable brass. This adapter is ideal for connecting test probes and leads in electronic testing applications. It provides a reliable solution for efficient data transmission and connectivity in laboratory settings.
Adaptor Type BNC plug
Connector 1 BNC female
Connector 2 BNC male
Dim (L x W) 27 mm x 26 mm
Factory colour Brass
Length 27mm
Type Adapter
Width 26mm

Reviews

Be the first to submit a review

Trustpilot