Mueller BU-P2249-C-24 Test Lead BNC Plug 0.6m Black Coaxial Cable

MPN
BU-P2249-C-24
Brand
Mueller
EAN-13
2050009201425
Order Code
05-4723
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.66
10+ £17.45
25+ £15.90
50+ £15.31
100+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Mueller Electric BU-P2249-C-24 test lead features a 0.6 m length and black colour, with BNC plugs on both ends. It is typically used for connecting test equipment and instruments in electrical testing scenarios. This test lead is designed for reliable signal transmission and can be utilised in various laboratory and field applications.
Cable Length 0.6m
Type Test lead
Colour Black
Nominal Voltage 500V
Temperature Range Temperature -40°C to +85°C
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot