Mueller BU-70 Alligator Steel Crocodile Clip 5 Amp

Order Code:

17-1579

Brand: Mueller MPN: BU-70

Discontinued


A steel alligator clip with a current rating of 5A.


  • Solder or crimp connection
  • Jaw opens 7.9mm (0.313in.) max.
  • Material: nickel-plated steel
  • Length: 42.86mm (1.69in.)
  • Rating: 5A
  • Mueller type BU-70
Type Alligator clip
Length 43mm

Trustpilot