Mueller BU-65-2 Alligator Clip Red Insulated UL-listed 19mm Clamp

MPN
BU-65-2
Brand
Mueller
EAN-13
2050009201364
Order Code
05-4711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.12
10+ £6.64
50+ £6.54
100+ £6.12
200+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mueller Electric BU-65-2 alligator clip is a robust fastening tool with a maximum clamping range of 19 mm and a length of 83.82 mm, supplied as a single unit. Known for its durability, it features a red finish that enhances visibility and usability. Typically employed in electrical testing and temporary connections, this alligator clamp is suitable for various laboratory and field applications.
Type Alligator clip
Size 83.82mm
Insulation Partially insulated
Current Rating 30A
Colour Red
Dim (L x W x H) 83.82 x 12.7 x 35.56 mm
Height 35.56mm
Max. clamping range 19mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot