Mueller BU-60X Alligator Clip Stainless Steel 7.90mm Clamp 12.50mm Long

MPN
BU-60X
Brand
Mueller
EAN-13
2050008229178
Order Code
05-4707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 572 in stock

The Mueller Electric BU-60X alligator clip is made of stainless steel and has a maximum clamping range of 7.90 mm and a length of 12.50 mm. This alligator clamp is designed for secure electrical connections in automotive, laboratory, and electronic testing applications. It is durable and ideal for use in environments that require dependable clamping performance.
Type Alligator clip
Size 12.50mm
Insulation Not insulated
Current Rating 10A
Colour Stainless steel
Dim (L x W x H) 12.50 x 7.90 x 12.50 mm
Height 12.50mm
Max. clamping range 7.90mm
Width 7.90mm

Reviews

Be the first to submit a review

Trustpilot