Mueller BU-60CS Alligator Clip Copper 7.90mm Range 50mm Length

MPN
BU-60CS
Brand
Mueller
Order Code
05-4703
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.12
50+ £1.11
250+ £1.10
500+ £1.02
1000+ £0.955
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Mueller Electric BU-60CS alligator clip is made of copper with a maximum clamping range of 7.90 mm and a length of 50 mm. Known for its robust gripping ability, it is ideal for temporary electrical connections during testing and prototyping. Typically used in laboratory settings, the clip provides reliable performance in a variety of electronic applications.
Type Alligator clip
Size 50mm
Insulation Not insulated
Colour Copper
Height 12.40mm
Max. clamping range 7.90mm

Reviews

Be the first to submit a review

Trustpilot