Mueller BU-60C Alligator Clip Copper 7.9mm Range 4mm Plug Shaft

MPN
BU-60C
Brand
Mueller
EAN-13
2050009203207
Order Code
05-4702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.03
50+ £1.02
250+ £1.01
500+ £0.956
1000+ £0.902
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 09/11/2026

Mueller Electric's BU-60C Alligator clip is a copper clamp with a maximum clamping range of 7.9 mm and a length of 49.74 mm. The alligator clamp is perfect for temporarily joining conductors in electrical testing and prototyping. This durable and conductive clip is ideal for use in both hobbyist and professional electronics applications.
Type Alligator clip
Size 49.74mm
Insulation Not insulated
Current Rating 10A
Colour Copper
Dim (L x W x H) 49.74 x 7.87 x 12.45 mm
Height 12.45mm
Max. clamping range 7.9mm
Width 7.87mm

Reviews

Be the first to submit a review

Trustpilot