Mueller BU-60 Alligator Clip Steel 7.90mm Clamp 12.50mm Length 1pc

MPN
BU-60
Brand
Mueller
EAN-13
2050008229161
Order Code
05-4701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.463
100+ £0.447
500+ £0.420
1000+ £0.396
2000+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,647 in stock

Mueller Electric's BU-60 alligator clip, with a steel construction, features a maximum clamping range of 7.90 mm and a length of 12.50 mm. This alligator clamp is ideal for secure connections in electrical testing and prototyping. It is versatile and commonly used in laboratory and workshop environments.
Type Alligator clip
Size 12.50mm
Insulation Not insulated
Current Rating 10A
Colour Steel
Dim (L x W x H) 12.50 x 7.90 x 12.50 mm
Height 12.50mm
Max. clamping range 7.90mm
Width 7.90mm

Reviews

Be the first to submit a review

Trustpilot