Mueller BU-55 Alligator Clip Steel 11.1mm Clamping Range 51.31mm Length

MPN
BU-55
Brand
Mueller
EAN-13
2050009203191
Order Code
05-4700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.974
50+ £0.926
250+ £0.847
500+ £0.786
1000+ £0.735
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Mueller Electric BU-55 alligator clip is a durable steel clip with a maximum clamping range of 11.1 mm and a length of 51.31 mm. This versatile alligator clamp is ideal for securing connections in electrical testing, temporary circuit repairs, and prototyping. Suitable for a variety of applications, it ensures a reliable and stable grip in both industrial and laboratory settings.
Type Alligator clip
Size 51.31mm
Insulation Not insulated
Current Rating 10A
Colour Steel
Dim (L x W x H) 51.31 x 9.65 x 17.27 mm
Height 17.27mm
Max. clamping range 11.1mm
Width 9.65mm

Reviews

Be the first to submit a review

Trustpilot