Mueller BU-5050-B-12-0 Test Lead BNC Plugs 0.3m Black 1pc

MPN
BU-5050-B-12-0
Brand
Mueller
EAN-13
2050009203108
Order Code
05-4689
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.3m 0.6m 0.9m 1.2m 1.5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Mueller Electric BU-5050-B-12-0 is a test lead featuring BNC plugs on both ends. It measures 0.3 metres in length and is coloured black, offering reliable connectivity for testing applications. This test lead is typically used in electronics testing and signal transmission tasks.
Cable Length 0.3m
Type Test lead
Colour Black
Nominal Voltage 500V
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot