Mueller BU-46M-0 Battery Terminal Copper Black Corrosion-Resistant

MPN
BU-46M-0
Brand
Mueller
EAN-13
2050009203061
Order Code
05-4683
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.09
10+ £3.06
50+ £3.02
100+ £2.97
200+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Mueller Electric BU-46M-0 battery terminal is a reliable battery clip designed for secure connections with 9 V batteries. Its robust construction ensures durability and efficient electrical conductivity. Commonly used in electronic projects and prototyping, it provides a dependable connection for various applications.
Type Battery terminal
Colour Black
Voltage Rating Not Specified
Current Rating 75A
Dim (L x W x H) 74.42 x 14.22 x 50.8 mm
Height 50.8mm
Length 74.42mm
Width 14.22mm

Reviews

Be the first to submit a review

Trustpilot