Mueller BU-46C-2L Mini Battery Clip Red Copper 29 mm Range 74 mm Length

MPN
BU-46C-2L
Brand
Mueller
EAN-13
2050008229116
Order Code
05-4682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.44
100+ £2.24
500+ £2.21
1000+ £1.98
2000+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Mueller Electric BU-46C-2L is a copper mini battery clip with a maximum clamping range of 29 mm and a length of 74 mm, available in red. This alligator clamp is ideal for light electrical testing and temporary connections. Typical applications include automotive and electrical maintenance tasks.
Type Mini battery clip
Colour Red
Voltage Rating Not Specified
Current Rating 75A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot