Mueller BU-46C-2 Mini Copper Battery Clip Red Clamping 29mm Length 74mm

MPN
BU-46C-2
Brand
Mueller
EAN-13
2050008229109
Order Code
05-4681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.30
100+ £2.17
500+ £2.08
1000+ £1.88
2000+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Mueller Electric BU-46C-2 is a mini battery clip made of copper with a red finish. It has a maximum clamping range of 29 mm and a length of 74 mm, making it ideal for secure electrical connections. This crocodile clamp is typically used in laboratory settings, electrical testing, and battery maintenance applications.
Type Mini battery clip
Colour Red
Voltage Rating Not Specified
Current Rating 75A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot