Mueller BU-46A-0L Mini Battery Clip Copper-Plated Steel Black 29mm Clamp

MPN
BU-46A-0L
Brand
Mueller
EAN-13
2050008229048
Order Code
05-4675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.85
100+ £1.73
500+ £1.68
1000+ £1.61
2000+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Mueller Electric BU-46A-0L mini battery clip is a steel, black alligator clamp. It has a maximum clamping range of 29 mm and a length of 74 mm. This product is typically used for connecting to battery terminals and other electrical applications where a secure grip is needed.
Type Mini battery clip
Colour Black
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot