Mueller BU-46A-033Z Mini Battery Clip Copper 29mm Clamp Range 74mm

Order Code:

05-4674

Brand: Mueller MPN: BU-46A-033Z EAN-13: 2050008229031
Qty Unit Price (Ex VAT)
5+ £0.991
500+ £0.982
1250+ £0.976
2500+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

Mueller Electric's BU-46A-033Z is a mini battery clip made of copper with a maximum clamping range of 29 mm and a length of 74 mm. This alligator clamp is ideal for secure connections in battery charging or testing applications. Its compact size makes it suitable for use in tight spaces or with small components.
Type Mini battery clip
Colour Copper
Current Rating 50A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot