Mueller BU-46A-0 Mini Battery Clip Copper Black 29mm Clamp 74mm Length

MPN
BU-46A-0
Brand
Mueller
EAN-13
2050008229024
Order Code
05-4673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.25
500+ £1.12
1250+ £1.09
2500+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Mueller Electric BU-46A-0 is a mini battery clip with a copper construction and black finish, featuring a maximum clamping range of 29 mm and a length of 74 mm. Known for its reliability, it is commonly used in electrical testing and temporary connections. This alligator clamp is ideal for applications requiring secure and precise fastening.
Type Mini battery clip
Colour Black
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot