Mueller BU-34C Mini Alligator Clamp Copper 5.60mm Range Smooth Jaws

MPN
BU-34C
Brand
Mueller
EAN-13
2050008228928
Order Code
05-4651
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.857
50+ £0.848
250+ £0.839
500+ £0.793
1000+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Mueller Electric BU-34C is a mini alligator clamp made of copper with a maximum clamping range of 5.60 mm and a length of 27.80 mm. This compact hirschmann clamp is ideal for small-scale electrical testing and prototyping. Often used in laboratory and workshop settings, it provides a reliable connection for various measurement instruments.
Type Mini alligator clamp
Size 27.80mm
Insulation Not insulated
Current Rating 5A
Colour Copper
Dim (L x W x H) 27.80 x 5.10 x 7.90 mm
Height 7.90mm
Max. clamping range 5.60mm
Width 5.10mm

Reviews

Be the first to submit a review

Trustpilot