Mueller BU-33C Big Brute Copper Welding Pin Max Clamp 46mm Length 196.8mm

Order Code:

05-4649

Brand: Mueller MPN: BU-33C EAN-13: 2050008228904

Discontinued


The Mueller Electric BU-33C welding fixation pin, made of copper, features an impressive maximum clamping range of 46 mm and measures 196.80 mm in length. This alligator clamp is ideal for securely holding items in place during welding processes. It is commonly used in industrial and construction settings for stable and reliable fixation.
Type Welding fixation pin
Size 196.80mm
Insulation Not insulated
Current Rating 300A
Colour Copper
Dim (L x W x H) 196.80 x 35 x 63.50 mm
Height 63.50mm
Max. clamping range 46mm
Width 35mm

Trustpilot