Mueller BU-3261410-6 Stackable 4mm Banana Plug Blue Retractable Sheath

MPN
BU-3261410-6
Brand
Mueller
EAN-13
2050009202934
Order Code
05-4644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.77
50+ £6.43
100+ £6.08
200+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Mueller Electric BU-3261410-6 jack plug is a single blue unit known for its reliable connectivity. This product often features applications in testing environments where secure connections are needed. It's an ideal accessory for use with crocodile clamps or alligator clips.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Blue
Height 16.67mm
Length 50.8mm
Nominal Current 45A
Type Jack plug
Voltage Rating 1000V
Width 15.75mm

Reviews

Be the first to submit a review

Trustpilot