Mueller BU-3261410-5 Stackable Green 4mm Banana Plug with Nylon Sheath

MPN
BU-3261410-5
Brand
Mueller
EAN-13
2050009202927
Order Code
05-4643
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.54
10+ £6.33
50+ £6.02
100+ £5.68
200+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mueller Electric BU-3261410-5 Jack plug is a single piece, green plug known for its reliable connection capabilities. It is often used in conjunction with test clamps like crocodile or alligator clips for secure testing environments. The product is primarily applied in electronic testing and measurement tasks, ensuring efficient and stable connectivity.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Green
Height 16.67mm
Length 50.8mm
Nominal Current 45A
Type Jack plug
Voltage Rating 1000V
Width 15.75mm

Reviews

Be the first to submit a review

Trustpilot